
The PCA82C250T/YM is a 5V single transceiver with a maximum supply current of 70mA and an operating temperature range of -40°C to 125°C. It is packaged in a SOIC package with a height of 1.45mm and a width of 4mm. The device is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Height | 1.45mm |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 70mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| RoHS Compliant | Yes |
| Voltage | 5V |
| Width | 4mm |
| RoHS | Compliant |
