
Automotive CAN transceiver, 1MBd, 5V operation, featuring a single transceiver function. Surface mountable in an 8-pin SO package, this component operates across a wide temperature range from -40°C to 125°C with a supply voltage of 4.5V to 5.5V. It offers a maximum supply current of 70mA and is RoHS compliant. Packaged in tape and reel for efficient assembly.
Sign in to ask questions about the NXP PCA82C250T/YM,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA82C250T/YM,118 technical specifications.
| Package/Case | SO |
| Height | 1.75mm |
| Interface | CAN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 70mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Number of Transceivers | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA82C250T/YM,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
