The PCA82C250TD is a single transceiver from NXP, packaged in a SOP format. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device requires a supply voltage between 4.5V and 5.5V, with a maximum current draw of 70mA. It is available in quantities of 100, packaged in rail or tube formats.
NXP PCA82C250TD technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 70mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.