NXP PCA82C251T/YM,112 technical specifications.
| Package/Case | SO |
| Height | 1.75mm |
| Interface | CAN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Number of Receive Buffers | 1 |
| Number of Transceivers | 1 |
| Number of Transmit Buffers | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 150mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 85mA |
| Supply Voltage-Nom | 5.5V |
| Weight | 0.01787oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA82C251T/YM,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
