8-bit microcontroller with 2048 words of MROM and 32 bytes of RAM. Features a maximum clock frequency of 6 MHz and operates at 3 MHz. This 24-terminal device is housed in a 7.5mm wide PDSO24 package (SOT-137-1, SO-24) with a commercial temperature grade, functioning between -20°C and 50°C. Includes 16 I/O lines and PWM channels. Maximum supply current is 1.8mA with a supply voltage range of 2V to 5.5V.
Checking distributor stock and pricing after the page loads.
NXP PCA84C222AT technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 24 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 1.8 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 3 |
| ROM Programmability | MROM |
| ROM (words) | 2048 |
| RAM (bytes) | 32 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.