The PCA85063ATT/AJ is an industrial real time clock timer IC from NXP, featuring a supply voltage range of 0.9V to 5.5V and operating temperature range of -40C to 105C. It is packaged in a 8-pin TSSOP package and is compliant with AEC-Q100. This device is suitable for use in applications requiring a reliable and accurate clock signal.
Sign in to ask questions about the NXP PCA85063ATT/AJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA85063ATT/AJ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 0.9 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP PCA85063ATT/AJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.