Industrial-grade Real Time Clock (RTC) IC with one timer, featuring CMOS technology and an 8-terminal PDSO package. Operates across a wide temperature range from -40°C to 105°C, with a nominal supply voltage of 3V, supporting a range of 1.8V to 5.5V. This AEC-Q100 qualified component is designed for automotive applications, offering precise timekeeping and timer functionality.
NXP PCA85073ADP/Q900Z technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| External Data Bus Width | 0 |
| Screening Level | AEC-Q100 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP PCA85073ADP/Q900Z to view detailed technical specifications.
No datasheet is available for this part.