
The PCA85133U/2DA/Q1 is a 110-pin bare die serial I2C interface IC from NXP. It operates over a temperature range of -40°C to 95°C and can supply up to 400mW of power. The device is designed for surface mount applications and features a maximum clock frequency of 0.4 MHz. It is suitable for use with supply voltages between 1.8V and 5.5V.
Sign in to ask questions about the NXP PCA85133U/2DA/Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA85133U/2DA/Q1 technical specifications.
| Package Family Name | Die |
| Package/Case | Bare Die |
| Pin Count | 110 |
| PCB | 110 |
| Package Length (mm) | 4.16 |
| Package Width (mm) | 1.07 |
| Package Height (mm) | 0.39 |
| Seated Plane Height (mm) | 0.4 |
| Pin Pitch (mm) | 0.05 |
| Mounting | Surface Mount |
| Number of Digits | 40 |
| Number of Segments | 320 |
| Maximum Clock Frequency | 0.4MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Max Operating Supply Voltage | 5.5V |
| Maximum Power Dissipation | 400mW |
| Interface Type | Serial (I2C) |
| Maximum Supply Current | 0.02mA |
| Min Operating Supply Voltage | 1.8V |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP PCA85133U/2DA/Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.