The PCA85133U/2DA/Q1Z is an 80-segment LCD driver from NXP, operating at a maximum frequency of 400kHz via I2C interface. It is designed to function within a temperature range of -40°C to 95°C and dissipate a maximum of 400mW. The device is mounted using surface mount technology and is available in a die package. It is compliant with RoHS regulations and is part of the AEC-Q100 automotive series.
NXP PCA85133U/2DA/Q1Z technical specifications.
| Package/Case | DIE |
| Display Type | LCD |
| Interface | I2C |
| Max Frequency | 400kHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 50mA |
| Mount | Surface Mount |
| Number of Segments | 80 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
No datasheet is available for this part.