This industrial-grade LCD driver IC features a single function and operates over a temperature range of -40 to 95°C. It is available in a 48-pin TSSOP package and is compliant with AEC-Q100 screening level. The IC has a maximum operating frequency of 0.4 MHz and can be supplied with a voltage between 1.8 and 5.5 volts. The device is designed for use in industrial applications and has a nominal supply voltage of 3 volts.
Checking distributor stock and pricing after the page loads.
NXP PCA85162T technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| fmax-Min | 0.4 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.