The PCA8521BP is a commercial temperature IC with 20 terminals, packaged in a 0.300 inch plastic DIP-20. It operates between -10°C and 50°C and is supplied with a voltage between 2V and 5.5V. The IC has a single function and is available in a 20-pin package.
Checking distributor stock and pricing after the page loads.
NXP PCA8521BP technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 20 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.73 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.