IC INFRARED, TRANSMITTER IC, PDSO20, 7.50 MM, PLASTIC, MS-013AC, SOT-163-1, SOP-20, Remote Control IC
Checking distributor stock and pricing after the page loads.
NXP PCA8521BT technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 20 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.