
The PCA85262ATT/AJ is a surface mount, lead free, 128-segment LCD driver IC from NXP. It operates at a maximum frequency of 400kHz and a maximum supply voltage of 5.5V. The device is packaged in a TSSOP package and is compliant with RoHS regulations. The PCA85262ATT/AJ has a maximum power dissipation of 400mW and a maximum supply current of 18uA. It is designed to operate within a temperature range of -40°C to 105°C.
NXP PCA85262ATT/AJ technical specifications.
| Package/Case | TSSOP |
| Display Type | LCD |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 18uA |
| Mount | Surface Mount |
| Number of Segments | 128 |
| Operating Supply Current | 6uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.01485oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA85262ATT/AJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.