NXP PCA8536BT/Q900/1,1 technical specifications.
| Package/Case | TSSOP |
| Display Type | LCD |
| Interface | SPI, Serial, 3-WIRE |
| Max Frequency | 5MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 50mA |
| Number of Segments | 7 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA8536BT/Q900/1,1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.