NXP PCA8543AHL/AY technical specifications.
| Package/Case | LQFP |
| Display Type | LCD |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 9.6kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 100uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Segments | 60 |
| Operating Supply Current | 250uA |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.022575oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA8543AHL/AY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.