NXP PCA8546BTT/AJ technical specifications.
| Package/Case | TSSOP |
| Display Type | LCD |
| Interface | SPI |
| Max Frequency | 11kHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 25uA |
| Mount | Surface Mount |
| Number of Segments | 176 |
| Operating Supply Current | 30uA |
| Operating Supply Voltage | 5.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA8546BTT/AJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.