
The PCA8547AHT/AY is a 44-segment LCD driver from NXP, designed for use with I2C interfaces. It operates over a temperature range of -40°C to 95°C and is packaged in a TQFP format for surface mount applications. The device is compliant with RoHS regulations and has a maximum power dissipation of 400mW. It can operate with a supply voltage between 1.8V and 5.5V, with a maximum supply current of 90uA.
NXP PCA8547AHT/AY technical specifications.
| Package/Case | TQFP |
| Display Type | LCD |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 90uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Segments | 44 |
| Operating Supply Current | 90uA |
| Package Quantity | 1500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.01272oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA8547AHT/AY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.