NXP PCA8547BHT/AY technical specifications.
| Package/Case | TQFP |
| Display Type | LCD |
| Interface | SPI |
| Max Frequency | 5MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 200uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Segments | 44 |
| Operating Supply Current | 90uA |
| Package Quantity | 1500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA8547BHT/AY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.