
The PCA8550D is a surface mount logic IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a SO package and is available in quantities of 50. The PCA8550D is lead free and RoHS compliant. It is not radiation hardened.
Sign in to ask questions about the NXP PCA8550D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA8550D technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA8550D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
