This single supply interface IC is available in a SO package and operates within a temperature range of 0 to 70°C. It is RoHS compliant and features high level and low level output currents of 2mA. The IC is supplied in a rail or tube packaging format with 50 units per package.
Checking distributor stock and pricing after the page loads.
NXP PCA8550D,112 technical specifications.
| Package/Case | SO |
| High Level Output Current | 2mA |
| Independent Circuits | 1 |
| Low Level Output Current | 2mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
