NXP PCA8550D,118 technical specifications.
| Package/Case | SO |
| High Level Output Current | 2mA |
| Independent Circuits | 1 |
| Logic Function | Multiplexer |
| Low Level Output Current | 2mA |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA8550D,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
