
This single supply interface IC is available in a surface mount SSOP package and operates over a temperature range of 0°C to 70°C. It features low level and high level output currents of 2mA each. The IC is lead free and RoHS compliant, making it suitable for a variety of applications. The package quantity is 78 units per rail/tube packaging.
NXP PCA8550DB,112 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 2mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA8550DB,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
