NXP PCA8550DB,118 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 2mA |
| Independent Circuits | 1 |
| Low Level Output Current | 2mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA8550DB,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
