NXP PCA8550PW,112 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 2mA |
| Independent Circuits | 1 |
| Logic Function | Multiplexer |
| Low Level Output Current | 2mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA8550PW,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
