Sign in to ask questions about the NXP PCA8550PW/DG,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA8550PW/DG,118 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 2mA |
| Independent Circuits | 1 |
| Low Level Output Current | 6mA |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 4.6V |
| Min Supply Voltage | -500mV |
| Number of Input Lines | 5 |
| Number of Output Lines | 5 |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.006102oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA8550PW/DG,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
