The PCA8565TS-T is a real time clock IC with a temperature range of -40°C to 125°C. It operates on a supply voltage of 1.8V to 5.5V. The device is packaged in TSSOP and is available in tape and reel packaging for surface mount applications.
NXP PCA8565TS-T technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
No datasheet is available for this part.