
The PCA8574APW,112 is an 8-channel I2C interface IC from NXP, packaged in a TSSOP. It operates at a maximum frequency of 400kHz and a maximum supply voltage of 5.5V. The device is RoHS compliant and lead free. It is designed for surface mount applications and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. The PCA8574APW,112 is available in a rail/Tube packaging with 96 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PCA8574APW,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA8574APW,112 technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA8574APW,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.