
The PCA8574APW,118 is an 8-channel I2C interface IC from NXP, operating at frequencies up to 400kHz. This surface-mount device is packaged in a TSSOP and is RoHS compliant. With a maximum operating temperature range of -40°C to 85°C, it can handle a maximum power dissipation of 400mW. The IC is designed to supply up to 50mA of output current and can operate with an input supply voltage of up to 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PCA8574APW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA8574APW,118 technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Operating Supply Voltage | 5.5V |
| Output Current | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.006102oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA8574APW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.