
The PCA8574ATS,118 is an 8-channel I2C interface IC from NXP, operating at a maximum frequency of 400kHz and a supply voltage of 5.5V. It is packaged in a surface mount SSOP package and is lead free. The device is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. It can supply up to 50mA of output current and has a power dissipation of 400mW.
NXP PCA8574ATS,118 technical specifications.
| Package/Case | SSOP |
| Frequency | 400kHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Operating Supply Voltage | 5.5V |
| Output Current | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA8574ATS,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.