
The PCA8574PW,112 is an 8-channel I2C interface IC from NXP, featuring a maximum operating frequency of 400kHz. It is packaged in a TSSOP package and is suitable for surface mount applications. The device operates over a temperature range of -40 to 85°C. It is compliant with the RoHS directive and is available in quantities of 96 per rail/tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PCA8574PW,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA8574PW,112 technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA8574PW,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
