
The PCA8574TS,112 is an 8-channel I2C interface IC from NXP, operating at a frequency of 400kHz. It is packaged in a surface mount SSOP package and is RoHS compliant. The device is rated for a maximum operating temperature of 85°C and a minimum of -40°C. It can supply up to 50mA of output current and has a maximum power dissipation of 400mW.
NXP PCA8574TS,112 technical specifications.
| Package/Case | SSOP |
| Frequency | 400kHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Operating Supply Voltage | 5.5V |
| Output Current | 50mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA8574TS,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
