
The PCA8575BQ is a 16-bit I2C/SPI bridge with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a frequency of 400kHz and has a maximum operating frequency of 400kHz. The device is lead free and RoHS compliant, packaged in a tape and reel with 3000 units per package. It is designed for surface mount applications and has an operating supply voltage of 5.5V.
NXP PCA8575BQ,118 technical specifications.
| Package/Case | VQFN |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Operating Supply Voltage | 5.5V |
| Output Current | 42mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA8575BQ,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
