
16-bit I2C I/O expander, surface mount TSSOP package, operating at up to 400kHz. Features 16 general-purpose I/O pins, a maximum output current of 50mA, and a supply voltage range of 2.3V to 5.5V. This RoHS compliant component offers a maximum power dissipation of 600mW and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PCA8575PW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA8575PW,118 technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of I/Os | 16 |
| Operating Supply Voltage | 5.5V |
| Output Current | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Supply Voltage-Nom | 5.5V |
| Weight | 0.007478oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA8575PW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
