The PCA8576CT/Q900/1Y is an I2C/SPI LCD driver from NXP, designed to drive 160 segments. It operates at a maximum frequency of 315kHz and can handle a maximum power dissipation of 400mW. The device is surface mount and packaged in a VSOP package. It is RoHS compliant and can operate within a temperature range of -40°C to 85°C.
NXP PCA8576CT/Q900/1Y technical specifications.
| Package/Case | VSOP |
| Display Type | LCD |
| Interface | I2C, Serial, 2-Wire |
| Max Frequency | 315kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 120uA |
| Mount | Surface Mount |
| Number of Segments | 160 |
| Operating Supply Current | 120uA |
| Operating Supply Voltage | 6V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA8576CT/Q900/1Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.