
The PCA8581CT/6,112 is a 1Kb EEPROM IC from NXP with a 128 x 8 organization. It operates at a maximum frequency of 100kHz and has a maximum operating temperature of 85°C. The device is packaged in a SO package and is available in quantities of 100. It can be supplied with a voltage between 2.5V and 6V, with an operating voltage of 5V.
NXP PCA8581CT/6,112 technical specifications.
| Access Time | 3400ns |
| Package/Case | SO |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Operating Supply Voltage | 5V |
| Organization | 128 x 8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA8581CT/6,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.