The PCA8581CT/6,118 is a 1Kb EEPROM with a 128 x 8 organization. It operates over a supply voltage range of 2.5V to 6V, with an operating supply voltage of 5V. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is available in a SO package and is RoHS compliant.
NXP PCA8581CT/6,118 technical specifications.
| Access Time | 3400ns |
| Package/Case | SO |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 6V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.5V |
| Operating Supply Voltage | 5V |
| Organization | 128 x 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA8581CT/6,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
