
NXP PCA8581CTD technical specifications.
| Access Time | 100ms |
| Frequency | 100kHz |
| Lead Free | Lead Free |
| Memory Size | 1000B |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA8581CTD to view detailed technical specifications.
No datasheet is available for this part.
