
1K-bit serial EEPROM with I2C interface, organized as 128x8. Features a 5V typical operating supply voltage, 1mA maximum operating current, and a 0.1MHz maximum operating frequency. This through-hole component is housed in an 8-pin PDIP package with a 2.54mm pin pitch, offering 10 years of data retention. Operating temperature range is -25°C to 85°C.
NXP PCA8581P/F6,112 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 9.8(Max) |
| Package Width (mm) | 6.48(Max) |
| Package Height (mm) | 3.2(Max) |
| Seated Plane Height (mm) | 4.2(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Density | 1Kbit |
| Interface Type | Serial-I2C |
| Maximum Operating Frequency | 0.1MHz |
| Maximum Access Time | 3400ns |
| Organization | 128x8 |
| Maximum Operating Current | 1mA |
| Typical Operating Supply Voltage | 5V |
| Density in Bits | 1024bit |
| Data Retention | 10(Min)Year |
| Hardware Data Protection | No |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 4.5V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP PCA8581P/F6,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.