The PCA8581PN is a 1Kb I2C EEPROM from NXP with an organization of 128 x 8. It operates at a supply voltage of 5V and is available in a PDIP package. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is compliant with RoHS regulations and is lead-free.
NXP PCA8581PN technical specifications.
| Access Time | 3400ns |
| Package/Case | PDIP |
| Frequency | 100kHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Organization | 128 x 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA8581PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.