
The PCA8581T/6,112 is a 1Kb EEPROM I2C IC from NXP, featuring an access time of 3400ns and a maximum frequency of 100kHz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. The device is packaged in a SOT-96 case and is available in quantities of 100, packaged in rail/Tube.
NXP PCA8581T/6,112 technical specifications.
| Access Time | 3400ns |
| Package/Case | SOT-96 |
| Interface | I2C |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.5V |
| Organization | 128 x 8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA8581T/6,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
