NXP PCA8581T/6,118 technical specifications.
| Access Time | 3400ns |
| Access Time-Max | 3.4us |
| Package/Case | SOIC |
| Density | 1Kb |
| Frequency | 100kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -25°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 128 x 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Write Protection | NO |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA8581T/6,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.