The PCA8885TS/Q900/1 is a 28-pin dual-function industrial SOP sensor from NXP, designed to operate within a temperature range of -40°C to 85°C. It features a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 5.5V and 2.5V, respectively. The sensor has a width of 4.4mm and a length of 9.7mm, and is packaged in a JEDEC R-PDSO-G28 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PCA8885TS/Q900/1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA8885TS/Q900/1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP PCA8885TS/Q900/1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.