
The PCA8885TS/Q900/1,1 is an 8-channel capacitive touchscreen I2C interface IC from NXP. It operates over a temperature range of -40°C to 85°C and is compliant with AEC-Q100. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.5V. It consumes an operating supply current of 10uA and has a maximum supply current of 20A. The PCA8885TS/Q900/1,1 is available in a TSSOP28 package and is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PCA8885TS/Q900/1,1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA8885TS/Q900/1,1 technical specifications.
| Package/Case | TSSOP |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Inputs | 8 |
| Operating Supply Current | 10uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensing Method | Capacitive |
| Series | Automotive, AEC-Q100 |
| Supply Current | 20A |
| Touchscreen | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA8885TS/Q900/1,1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
