The PCA8886TS is a 16-pin industrial SOP proximity sensor with a supply voltage range of 5V to 9V. It has a temperature grade of industrial and operates within a temperature range of -40°C to 85°C. The sensor has a single function and is available in a 4.4mm wide and 5mm long package.
Checking distributor stock and pricing after the page loads.
NXP PCA8886TS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 9 |
| Supply Voltage-Min (Vsup) | 3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.