Proximity Sensor Capacitive 3V to 9VDC Automotive 16-Pin TSSOP EP T/R
Checking distributor stock and pricing after the page loads.
NXP PCA8886TS/Q900/1 technical specifications.
| Module/IC Classification | IC |
| Type | Capacitive |
| Max Operating Supply Voltage | 9V |
| DC Supply Voltage | 3 to 9V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 16 |
| Package/Case | TSSOP EP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.