
Capacitive proximity sensor, current sinking output, operating from 3V to 9VDC. Features a 16-pin TSSOP package with gull-wing leads for surface mounting, measuring 5.1mm x 4.5mm x 0.95mm. Designed for automotive applications with a pin pitch of 0.65mm and a seated plane height of 1.1mm. Operates across a temperature range of -40°C to 85°C.
NXP PCA8886TS/Q900/1,1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153 |
| Module/IC Classification | IC |
| Type | Capacitive |
| Output Type | Current Sinking |
| Max Operating Supply Voltage | 9V |
| DC Supply Voltage | 3 to 9V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3|5V |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP PCA8886TS/Q900/1,1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.