NXP PCA9306D,112 technical specifications.
| Package/Case | SO |
| Channel Type | Bidirectional |
| Height | 1.45mm |
| Length | 5mm |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 3.3ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9306D,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
