
Bidirectional 2-channel voltage level translator for I2C and SMBus interfaces. Features 1.5V to 5V supply voltage range, 3.3ns propagation delay, and 1.5ns turn-on delay. Surface mountable in an 8-pin SO package, this RoHS compliant component operates from -40°C to 85°C.
NXP PCA9306D,118 technical specifications.
| Package/Case | SO |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.3ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 1.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9306D,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
