Sign in to ask questions about the NXP PCA9306DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9306DC technical specifications.
| Package/Case | VSSOP |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Number of Inputs | 2 |
| Propagation Delay | 1.5ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9306DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
