The PCA9306DC1/DG is an 8-channel dual interface circuit from NXP, featuring a temperature range of -40 to 85°C. It has 8 terminals and is packaged in a 2x2mm VSSOP package. The device is designed for industrial applications and has a width of 2mm and a length of 2.3mm.
Sign in to ask questions about the NXP PCA9306DC1/DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9306DC1/DG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2 |
| Length | 2.3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Interface IC Type | INTERFACE CIRCUIT |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP PCA9306DC1/DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.